
* Images are for reference only
PIC18F87K22T-I/PT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC18F87K22T-I/PT
- JLCPCB Part #
- C630985
- Package
- TQFP-80(12x12)
- Description
- -40℃~+85℃ 1.8V~5.5V 128KB 12bit 1KB 4KB 64MHz 69 8 Bit Built-in FLASH PIC TQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.0835
10+
$10.5665
30+
$10.2604
100+
$9.9496
500+
$9.8062
1200+
$9.7402
Welcome back, may I help you?