
* Images are for reference only
1N5272A-1/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N5272A-1/TR
- JLCPCB Part #
- C6984121
- Package
- DO-35(DO-204AH)
- Description
- 100nA@80V 110V 500mW 750Ω DO-35(DO-204AH) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 290
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.0853
290+
$3.6252
580+
$3.5050
870+
$3.4441
Welcome back, may I help you?