
* Images are for reference only
UPW1J821MHD6
Extended
- Manufacturer
- Nichicon
- MFR.Part #
- UPW1J821MHD6
- JLCPCB Part #
- C445306
- Package
- Plugin,D18xL25mm
- Description
- -55℃~+105℃ 18mm 25mm 63V 820uF ±20% 插件,D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1500
Minimum: 1
Full Reel: 180
$0.01
Add To List
Available Order Qty: 1500
In-stock Item Pricing
Qty Unit Price
1+
$1.0697
10+
$0.8893
30+
$0.7894
100+
$0.6766
500+
$0.6267
1000+
$0.6042
Related Products
Welcome back, may I help you?