This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

KM330M0500612PE1

Extended
Manufacturer
UNITED
MFR.Part #
KM330M0500612PE1
JLCPCB Part #
C2937107
Package
Plugin,D6.3xL12mm
Description
-40℃~+105℃ 100mA@120Hz 12mm 2000hrs@105℃ 33uF 50V 6.3mm ±20% 插件,D6.3xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 498

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0228
200+ $0.0180
1000+ $0.0142
2000+ $0.0126
10000+ $0.0112
20000+ $0.0105

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons