
* Images are for reference only
UM8401
Extended
- Manufacturer
- Union Semiconductor
- MFR.Part #
- UM8401
- JLCPCB Part #
- C5180317
- Package
- QFN-16
- Description
- 100Ω 150MHz 15pF 25dB@2.5GHz 8 Yes QFN-16 EMI/RFI Filters (LC, RC Networks) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 908
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 893
In-stock Item Pricing
Qty Unit Price
1+
$0.3809
50+
$0.2998
150+
$0.2652
500+
$0.2219
3000+
$0.1929
6000+
$0.1813
Welcome back, may I help you?