
* Images are for reference only
UM1750DA-XX
Extended
- Manufacturer
- Union Semiconductor
- MFR.Part #
- UM1750DA-XX
- JLCPCB Part #
- C17204269
- Package
- -
- Description
- -40℃~+125℃@(Tj) 1 150mV@(150mA) 190uA 195uVrms 1V~5V 350mA 63dB@(100Hz) 6V Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Short Circuit Protection - Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6453
200+
$0.2581
500+
$0.2485
1000+
$0.2452
Welcome back, may I help you?