
* Images are for reference only
UM3204QS
Extended
- Manufacturer
- Union Semiconductor
- MFR.Part #
- UM3204QS
- JLCPCB Part #
- C2924227
- Package
- QFN-14-EP(3.5x3.5)
- Description
- -40℃~+85℃ 1.65V~3.6V 2.3V~5.5V 24Mbps 4 Bidirectional Tri-State QFN-14-EP(3.5x3.5) Translators, Level Shifters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1792
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1788
In-stock Item Pricing
Qty Unit Price
1+
$0.4253
10+
$0.3786
30+
$0.3561
100+
$0.3335
500+
$0.3045
1000+
$0.2965
Related Products
Welcome back, may I help you?