
* Images are for reference only
UM823MP
Extended
- Manufacturer
- Union Semiconductor
- MFR.Part #
- UM823MP
- JLCPCB Part #
- C19857330
- Package
- SOT-353
- Description
- -40℃~+85℃@(Ta) 1 1V~5.5V 200ms 4.38V Active Low Open Drain Voltage Monitor Yes SOT-353 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7728
200+
$0.3085
500+
$0.2989
1000+
$0.2941
Welcome back, may I help you?