
* Images are for reference only
UM1750S-00
Extended
- Manufacturer
- Union Semiconductor
- MFR.Part #
- UM1750S-00
- JLCPCB Part #
- C620011
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 110mV@(150mA) 190uA 195uVrms 1V~5V 350mA 63dB@(100Hz) 6V Adjustable Over Current Protection、Over Temperature Protection Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2361
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2295
In-stock Item Pricing
Qty Unit Price
1+
$0.1420
50+
$0.1264
150+
$0.1197
500+
$0.1113
3000+
$0.0975
6000+
$0.0953
Welcome back, may I help you?