
* Images are for reference only
RSS 3W 10R J T/B
Extended
- Manufacturer
- TyoHM
- MFR.Part #
- RSS 3W 10R J T/B
- JLCPCB Part #
- C3039456
- Package
- Plugin,D5xL15mm
- Description
- -55℃~+155℃ 10Ω 350V 3W Metal Oxide Film Resistor ±300ppm/℃ ±5% Plugin,D5xL15mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 183
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 174
In-stock Item Pricing
Qty Unit Price
1+
$0.0624
100+
$0.0495
300+
$0.0433
1000+
$0.0368
5000+
$0.0331
10000+
$0.0312
Related Products
Welcome back, may I help you?