
* Images are for reference only
RSN 2W 200R J T/B
Extended
- Manufacturer
- TyoHM
- MFR.Part #
- RSN 2W 200R J T/B
- JLCPCB Part #
- C5200441
- Package
- Plugin,D5xL15mm
- Description
- -55℃~+155℃ 200Ω 2W Metal Oxide Film Resistor ±5% 插件,D5xL15mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 480
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 480
In-stock Item Pricing
Qty Unit Price
1+
$0.0531
100+
$0.0423
300+
$0.0368
1000+
$0.0315
5000+
$0.0283
10000+
$0.0267
Related Products
Welcome back, may I help you?