
* Images are for reference only
RN 1W 100K F T/B A1
Extended
- Manufacturer
- TyoHM
- MFR.Part #
- RN 1W 100K F T/B A1
- JLCPCB Part #
- C5200399
- Package
- Plugin,D4.5xL11mm
- Description
- -65℃~+175℃ 100kΩ 1W Metal Film Resistor ±1% 插件,D4.5xL11mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.0441
100+
$0.0352
300+
$0.0309
1000+
$0.0265
5000+
$0.0239
10000+
$0.0226
Related Products
Welcome back, may I help you?