
* Images are for reference only
CN1510MUS8CB20NG
Extended
- Manufacturer
- TyoHM
- MFR.Part #
- CN1510MUS8CB20NG
- JLCPCB Part #
- C49241847
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+200℃ 1.42min 10Ω 16.5mm 20mW/℃ 22.5mm 3200K 5A 6.5mm 7.5mm ±10% ±20% 插件,P=7.5mm NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 150
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 150
In-stock Item Pricing
Qty Unit Price
1+
$0.3160
50+
$0.2496
150+
$0.2213
450+
$0.1857
2550+
$0.1699
6000+
$0.1604
Related Products
Welcome back, may I help you?