
* Images are for reference only
UCD74106RGMT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- UCD74106RGMT
- JLCPCB Part #
- C2071490
- Package
- VQFN-13(3x3)
- Description
- -40℃~+125℃@(TJ) 1 2MHz 4.5V~18V 6A Buck Buck Built-in Yes VQFN-13(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5021
250+
$1.7429
500+
$1.6817
1000+
$1.6511
Welcome back, may I help you?