This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TMS470R1A64PNT

Extended
Manufacturer
Texas Instruments
MFR.Part #
TMS470R1A64PNT
JLCPCB Part #
C3228885
Package
LQFP-80(12x12)
Description
-40℃~+105℃ 1.71V~2.05V 10bit 16/32 Bit 39 48MHz 64KB 8KB External FLASH LQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 119

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.0990
200+ $4.6833
500+ $4.5179
1000+ $4.4376

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons