
* Images are for reference only
ISL6540AIRZ-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL6540AIRZ-T
- JLCPCB Part #
- C2658572
- Package
- QFN-28-EP(5x5)
- Description
- -40℃~+85℃@(TA) 1 2.97V~22V 2MHz Buck Buck Yes QFN-28-EP(5x5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 6000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0041
200+
$1.1630
500+
$1.1227
1000+
$1.1018
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?