
* Images are for reference only
UCC2817DTR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- UCC2817DTR
- JLCPCB Part #
- C2878019
- Package
- SOIC-16
- Description
- -40℃~+85℃ 12V~17V 6kHz~220kHz SOIC-16 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3418
200+
$0.9068
500+
$0.8746
1000+
$0.8585
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?