This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TL1453CDR

Extended
Manufacturer
Texas Instruments
MFR.Part #
TL1453CDR
JLCPCB Part #
C3186716
Package
SOIC-16
Description
-20℃~+85℃ 1kHz~500kHz 2 3.6V~40V SOIC-16 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6557
200+ $0.6410
500+ $0.6185
1000+ $0.6072

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons