
* Images are for reference only
UCC28061DG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- UCC28061DG4
- JLCPCB Part #
- C3094633
- Package
- SOIC-16
- Description
- -40℃~+125℃ 14V~21V 500kHz SOIC-16 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 40
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3567
200+
$2.0728
500+
$2.0003
1000+
$1.9649
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?