
* Images are for reference only
TPS79901MDRVTEP
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS79901MDRVTEP
- JLCPCB Part #
- C2861546
- Package
- WSON-6(2x2)
- Description
- -55℃~+125℃ 1 1.2V~6.5V 160mV@(200mA) 200mA 6.5V 60uA 66dB@(1kHz) Adjustable Over Current Protection、Enable、Thermal Shutdown Positive WSON-6(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$6.1009
10+
$5.9580
30+
$5.8617
100+
$5.7670
Welcome back, may I help you?