This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TPS7A26125DRVR

Extended
Manufacturer
Texas Instruments
MFR.Part #
TPS7A26125DRVR
JLCPCB Part #
C2869895
Package
WSON-6(2x2)
Description
-40℃~+125℃@(Tj) 1 1.25V 18V 2uA 300uVrms 500mA 52dB@(1kHz) 590mV@(500mA) Fixed PG Pin、Over Current Protection、Thermal Shutdown Positive WSON-6(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1785
200+ $0.4560
500+ $0.4400
1000+ $0.4319

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons