
* Images are for reference only
TPS73418DRVT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS73418DRVT
- JLCPCB Part #
- C2869442
- Package
- WSON-6(2x2)
- Description
- -40℃~+105℃@(Ta) 1 220mV@(250mA) 250mA 28uVrms 44uA 6.5V 60dB@(1kHz) Fixed Over Temperature Protection、Enable Positive WSON-6(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8544
250+
$0.7177
500+
$0.6936
1000+
$0.6808
Welcome back, may I help you?