
* Images are for reference only
TPS7A2601DRVT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS7A2601DRVT
- JLCPCB Part #
- C2865028
- Package
- WSON-6(2x2)
- Description
- -40℃~+125℃@(Tj) 1 1.24V~17.4V 18V 2uA 300uVrms 500mA 52dB@(1kHz) 590mV@(500mA) Adjustable Over Current Protection、Thermal shutdown、Enable control、Input under-voltage protection、Operation status indication Positive WSON-6(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 35
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 35
In-stock Item Pricing
Qty Unit Price
1+
$0.5658
10+
$0.5530
30+
$0.5433
100+
$0.5353
Related Products
Welcome back, may I help you?