This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TPS79428DGNR

Extended
Manufacturer
Texas Instruments
MFR.Part #
TPS79428DGNR
JLCPCB Part #
C3746727
Package
HVSSOP-8
Description
-40℃~+125℃@(Tj) 1 2.8V 210mV@(250mA) 220uA 250mA 32uVrms 5.5V 60dB@(10kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive HVSSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2806
200+ $0.4962
500+ $0.4784
1000+ $0.4704

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons