This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LM109K STEEL

Extended
Manufacturer
Texas Instruments
MFR.Part #
LM109K STEEL
JLCPCB Part #
C3749108
Package
TO-3-2
Description
-55℃~+150℃ 1 1A 25V 5.05V 5.2mA Fixed Over Current Protection、Overheat protection Positive TO-3-2 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $56.6628
200+ $21.9279
500+ $21.1578
1000+ $20.7767

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons