
* Images are for reference only
TPS77901DGKRG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS77901DGKRG4
- JLCPCB Part #
- C3744028
- Package
- VSSOP-8
- Description
- -40℃~+125℃@(Tj) 1 1.5V~5.5V 10V 250mA 475mV@(250mA) 55dB@(1kHz) 92uA Adjustable PG Pin、Over Current Protection、Over Temperature Protection Positive VSSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9411
200+
$0.7514
500+
$0.7257
1000+
$0.7129
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?