
* Images are for reference only
LP2988IMM-3.0
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP2988IMM-3.0
- JLCPCB Part #
- C3752265
- Package
- VSSOP-8
- Description
- -40℃~+125℃ 1 120uA 16V 200mA 350mV@(200mA) 3V 65dB@(1kHz) Fixed Low ESR、Over Current Protection、Thermal Shutdown、ESD Protection、Short Circuit Protection、Reset Delay Function Positive VSSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2877
200+
$0.4994
500+
$0.4817
1000+
$0.4721
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?