
* Images are for reference only
TLV70736PDQNT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV70736PDQNT
- JLCPCB Part #
- C2876079
- Package
- X2-SON-4-EP(1x1)
- Description
- -40℃~+125℃@(Tj) 1 200mA 250mV@(150mA) 25uA 3.6V 45uVrms 5.5V 70dB@(100Hz) Fixed Over Current Protection、Thermal Shutdown Positive X2-SON-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0556
250+
$0.4097
500+
$0.3953
1000+
$0.3872
Welcome back, may I help you?