
* Images are for reference only
TPS7225QP
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS7225QP
- JLCPCB Part #
- C2863788
- Package
- PDIP-8
- Description
- -40℃~+125℃@(Tj) 1 10V 180uA 2.5V 248uVrms 250mA 58dB@(120Hz) 850mV@(250mA) Fixed PG Pin Positive PDIP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9944
200+
$1.1598
500+
$1.1179
1000+
$1.0986
Welcome back, may I help you?