
* Images are for reference only
TLV75509PDRVR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV75509PDRVR
- JLCPCB Part #
- C2861630
- Package
- WSON-6-EP(2x2)
- Description
- -40℃~+125℃@(Tj) 1 25uA 46dB@(100kHz) 5.5V 500mA 71.5uVrms 900mV 985mV@(500mA) Fixed Positive Under Voltage Lockout、Soft Start、Enable、Thermal Shutdown WSON-6-EP(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2831
50+
$0.2250
150+
$0.1966
500+
$0.1712
3000+
$0.1643
6000+
$0.1601
Related Products
Welcome back, may I help you?