
* Images are for reference only
DAC7678SRGER
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DAC7678SRGER
- JLCPCB Part #
- C2679861
- Package
- QFN-24-EP(4x4)
- Description
- -40℃~+125℃ 12 1LSB 2.7V~5.5V 3.4MHz 420nA 5ppm/℃ 7us 8 Built-in Built-in I2C Voltage Buffer QFN-24-EP(4x4) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$14.7922
10+
$14.1896
30+
$13.1479
100+
$12.2376
Related Products
Welcome back, may I help you?