
* Images are for reference only
TPS709A30DBVR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS709A30DBVR
- JLCPCB Part #
- C2865456
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 1.4V@(150mA) 150mA 190uVrms 1uA 30V 3V 52dB@(1kHz) Fixed Over Current Protection、Enable、Thermal Shutdown Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9361
10+
$1.6423
30+
$1.4593
100+
$1.2715
500+
$1.1880
1000+
$1.1511
Related Products
Welcome back, may I help you?