
* Images are for reference only
LM78M15CT/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM78M15CT/NOPB
- JLCPCB Part #
- C6079515
- Package
- TO-220
- Description
- -40℃~+125℃ 1 15V 30V 500mA 69dB@(120Hz) 90uV Fixed Over Current Protection、Over Temperature Protection Positive TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 45
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$1.8335
10+
$1.7886
45+
$1.7581
90+
$1.7276
Related Products
Welcome back, may I help you?