This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

TPS3802K33DCKR

Extended
Manufacturer
Texas Instruments
MFR.Part #
TPS3802K33DCKR
JLCPCB Part #
C2149505
Package
SC-70-5
Description
-40℃~+85℃ 1 13uA 2V~6V 3.3V 380ms Active Low Push-pull Voltage monitor SC-70-5 Supervisor and Reset ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 150

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 146

In-stock Item Pricing

Qty Unit Price
1+ $1.1425
10+ $0.9572
30+ $0.8557
100+ $0.7413
500+ $0.6156
1000+ $0.5930

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons