
* Images are for reference only
LM339N/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM339N/NOPB
- JLCPCB Part #
- C352852
- Package
- PDIP-14
- Description
- 0℃~+70℃ 25nA 300ns 3mV 800uA DTL、TTL、CMOS、ECL、MOS Four channels Rail-to-Rail Input PDIP-14 Comparators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6784
10+
$1.4304
25+
$1.2741
100+
$1.1131
500+
$1.0406
1000+
$1.0100
Related Products
Welcome back, may I help you?