This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TPS72516DCQRG4

Extended
Manufacturer
Texas Instruments
MFR.Part #
TPS72516DCQRG4
JLCPCB Part #
C6290376
Package
SOT-223-6
Description
-40℃~+125℃@(Tj) 1 1.6V 150uVrms 1A 60dB@(1kHz) 9V Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection SOT-223-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.4473
200+ $1.7757
500+ $1.7163
1000+ $1.6858

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons