This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LP2954IM

Extended
Manufacturer
Texas Instruments
MFR.Part #
LP2954IM
JLCPCB Part #
C3750552
Package
SOIC-8
Description
-40℃~+125℃ 1 1.23V~29V 150uA 250mA 30V 800mV@(250mA) Adjustable Over Current Protection、Overheat protection、Reverse connection protection Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9008
200+ $0.3481
500+ $0.3368
1000+ $0.3304

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons