
* Images are for reference only
TMUX1111PWR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TMUX1111PWR
- JLCPCB Part #
- C2673503
- Package
- TSSOP-16
- Description
- -40℃~+125℃ 1.08V~5.5V 1:1 2Ω 300MHz 4 TSSOP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0232
10+
$2.9525
30+
$2.9060
100+
$2.8578
Related Products
Welcome back, may I help you?