This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LM95245CIMMX-1/NOPB

Extended
Manufacturer
Texas Instruments
MFR.Part #
LM95245CIMMX-1/NOPB
JLCPCB Part #
C3717500
Package
VSSOP-8
Description
-40℃~+125℃ 13bit 300uA 3V~3.6V 72ms SMBus ±0.75℃ VSSOP-8 Temperature Sensors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 3500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6302
200+ $0.6312
500+ $0.6087
1000+ $0.5975

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons