This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LM3S2950-IQC50-A2T

Extended
Manufacturer
Texas Instruments
MFR.Part #
LM3S2950-IQC50-A2T
JLCPCB Part #
C6218074
Package
LQFP-100(14x14)
Description
-40℃~+85℃ 2.25V~2.75V 256KB 32 Bit 50MHz 60 64KB ARM Cortex-M3 Built-in FLASH LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $37.5224
200+ $14.9717
500+ $14.4722
1000+ $14.2249
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons