
* Images are for reference only
TMS370C250FNA
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TMS370C250FNA
- JLCPCB Part #
- C3232890
- Package
- PLCC-68(24.2x24.2)
- Description
- -40℃~+85℃ 256Byte 256Byte 4.5V~5.5V 46 5MHz 8 Bit 8bit Built-in Others ROMless PLCC-68(24.2x24.2) Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 18
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9896
200+
$2.3184
500+
$2.2365
1000+
$2.1963
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?