
* Images are for reference only
ADS8638SRGER
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS8638SRGER
- JLCPCB Part #
- C181245
- Package
- QFN-24-EP(4x4)
- Description
- -40℃~+125℃ 0.9LSB 1.8V~5.25V 12 1MHz 2.5V、5V、10V 20MHz 20ppm/℃ 71.8dB 8 Built-in Built-in No SAR SPI QFN-24-EP(4x4) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 84
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 42
In-stock Item Pricing
Qty Unit Price
1+
$4.9739
10+
$4.4360
30+
$4.0908
100+
$3.7585
Related Products
Welcome back, may I help you?