
* Images are for reference only
ADC32J42IRGZ25
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADC32J42IRGZ25
- JLCPCB Part #
- C19518662
- Package
- VQFN-48(7x7)
- Description
- -40℃~+85℃ 1.5LSB 1.7V~1.9V 14 2 50MHz VQFN-48(7x7) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991C3
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$108.7811
200+
$43.4043
500+
$41.9535
1000+
$41.2369
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →