This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TM4C1292NCZADI3R

Extended
Manufacturer
Texas Instruments
MFR.Part #
TM4C1292NCZADI3R
JLCPCB Part #
C2862625
Package
NFBGA-212
Description
-40℃~+85℃ 120MHz 12bit 140 1MB 2.97V~3.63V 256KB 32 Bit 6KB ARM Cortex-M4F Built-in FLASH NFBGA-212 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $28.7630
200+ $11.1316
500+ $10.7398
1000+ $10.5470
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons