
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-14 | |
| Number of Channels | 7 | |
| Voltage - Input(DC) | 1.65V~3.6V | |
| Frequency - Switching | 100kHz、400kHz | |
| Output Current | 40mA | |
| Dimming | PWM | |
| Output Voltage | 5.5V | |
| Operating temperature | -40℃~+85℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TCA6507PW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-14 | |
| Number of Channels | 7 | |
| Voltage - Input(DC) | 1.65V~3.6V | |
| Frequency - Switching | 100kHz、400kHz | |
| Output Current | 40mA | |
| Dimming | PWM | |
| Output Voltage | 5.5V | |
| Operating temperature | -40℃~+85℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TCA6507PW. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TCA6507PW datasheets or manufacturer documentation.
Datasheet: TCA6507PW Datasheet (PDF)
The TCA6507PW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.