
* Images are for reference only
SN74CB3T3253DR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74CB3T3253DR
- JLCPCB Part #
- C2674609
- Package
- SOIC-16
- Description
- -40℃~+85℃ 0.25ns@3.3V 2.3V~3.6V 20uA 8/2 Single Supply SOIC-16 Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$2.5337
10+
$2.1385
30+
$1.8910
100+
$1.6372
500+
$1.5215
1000+
$1.4733
Related Products
Welcome back, may I help you?