This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TM4C1299KCZADT3

Extended
Manufacturer
Texas Instruments
MFR.Part #
TM4C1299KCZADT3
JLCPCB Part #
C1343643
Package
NFBGA-212
Description
-40℃~+105℃ 120MHz 12bit 140 2.97V~3.63V 256KB 32 Bit 512KB 6KB ARM Cortex-M4F Built-in FLASH NFBGA-212 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 184

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $17.8547
200+ $6.9105
500+ $6.6669
1000+ $6.5467

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons