This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TLV2775CN

Extended
Manufacturer
Texas Instruments
MFR.Part #
TLV2775CN
JLCPCB Part #
C1346921
Package
PDIP-16
Description
0℃~+70℃ 10.5V/us 17nV/√Hz@1kHz 1mA 2.5V~5.5V 2pA 2uV/℃ 360uV 4 5.1MHz 5.5V 50mA 60dB 60pA Rail-to-Rail Output PDIP-16 Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 25

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5560
200+ $0.6025
500+ $0.5815
1000+ $0.5719

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons