
* Images are for reference only
LM5027MH-1/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM5027MH-1/NOPB
- JLCPCB Part #
- C3191076
- Package
- HTSSOP-20
- Description
- -40℃~+125℃@(TJ) 13V~90V 200kHz、490kHz 3 Forward Yes HTSSOP-20 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9986
200+
$1.1612
500+
$1.1195
1000+
$1.1002
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?