This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TLV2773CN

Extended
Manufacturer
Texas Instruments
MFR.Part #
TLV2773CN
JLCPCB Part #
C4369903
Package
PDIP-14
Description
0℃~+70℃ 10.5V/us 2 2pA 5.1MHz 50mA PDIP-14 Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 25

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5244
200+ $0.5905
500+ $0.5695
1000+ $0.5598

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons